Filter Your Search
1 - 10 of 16 results
|
LM323K
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2.8 V | 3 A | 1 | FIXED | 20 V | 0.025 % | 0.1 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-204/-3 | unknown | |||||||||||||||||||||||||||
![]() |
LM323KSTEEL
Texas Instruments
|
Check for Price | No | No | Active | 20 V | 7.5 V | 5 V | 1.9 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.025 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 1 | 125 °C | 125 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | 8.94 mm | TEXAS INSTRUMENTS INC | HERMETIC SEALED, METAL CAN, TO-3, 2 PIN | not_compliant | TO-204AA | 2 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
![]() |
LM323K
Texas Instruments
|
Check for Price | Obsolete | 15 V | 7.5 V | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | 125 °C | 3 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | HERMETIC SEALED, METAL CAN, TO-3, 2 PIN | unknown | TO-204AA | 2 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
LM323KA
Texas Instruments
|
Check for Price | No | Obsolete | TEXAS INSTRUMENTS INC | , TO-204/-3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
![]() |
LM323K
Linear Technology
|
Check for Price | No | No | Obsolete | 15 V | 7.5 V | 5 V | 2.5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.025 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 125 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | TO-3, 2 PIN | unknown | TO-204AA | 2 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
![]() |
LM323K-05R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | TO-204AA | 2 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
LM323K
National Semiconductor Corporation
|
Check for Price | No | Transferred | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
LM323K
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
LM323K
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 V | 7.5 V | 5 V | 2.8 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.025 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | e3 | Not Qualified | 125 °C | 125 °C | 2 | METAL | TO-220 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Matte Tin (Sn) | PIN/PEG | BOTTOM | STMICROELECTRONICS | TO-3, 2 PIN | not_compliant | TO-204AA | 2 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | ||||||
|
LM323KSTEEL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 |