Parametric results for: lm3208tl under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: lm3208tl
Select parts from the table below to compare.
Compare
Compare
LM3208TLX/NOPB
Texas Instruments
$1.2333 Yes Yes Obsolete 3.6 V 3.6 V 5.5 V 2.7 V 800 mV 3.6 V 650 mA YES BUCK 2.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PBGA-B8 e1 Not Qualified 1 85 °C -30 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.6 mm 1.819 mm 675 µm TEXAS INSTRUMENTS INC BGA GREEN, THIN MICRO SMD, 8 PIN 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM3208TLX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.6 V 3.6 V 5.5 V 2.7 V 1.2 A YES BUCK 2.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PBGA-B8 e1 Not Qualified 1 85 °C -30 °C 260 40 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.6 mm 1.819 mm 675 µm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, THIN MICRO SMD, 8 PIN compliant EAR99 8542.39.00.01
LM3208TL
Texas Instruments
Check for Price Yes Yes Obsolete 3.6 V 5.5 V 2.7 V 1.2 A YES BUCK 2.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B8 e1 Not Qualified 1 85 °C -30 °C 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.6 mm 1.819 mm 675 µm TEXAS INSTRUMENTS INC BGA ROHS COMPLIANT, THIN MICRO SMD, 8 PIN 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM3208TL
National Semiconductor Corporation
Check for Price Yes Transferred 3.6 V 3.6 V 5.5 V 2.7 V 1.2 A YES BUCK 2.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PBGA-B8 e1 Not Qualified 1 85 °C -30 °C 260 40 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.6 mm 1.819 mm 675 µm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, THIN MICRO SMD, 8 PIN compliant EAR99 8542.39.00.01
LM3208TL/NOPB
Texas Instruments
Check for Price Yes Yes Obsolete 3.6 V 3.6 V 5.5 V 2.7 V 800 mV 3.6 V 650 mA YES BUCK 2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.6V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PBGA-B8 e1 Not Qualified 1 85 °C -30 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.682 mm 1.832 mm 675 µm TEXAS INSTRUMENTS INC DSBGA-8 compliant EAR99 8542.39.00.01 Texas Instruments
LM3208TLX
Texas Instruments
Check for Price Yes Yes Obsolete 3.6 V 5.5 V 2.7 V 1.2 A YES BUCK 2.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B8 e1 Not Qualified 1 85 °C -30 °C 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.6 mm 1.819 mm 675 µm TEXAS INSTRUMENTS INC BGA ROHS COMPLIANT, THIN MICRO SMD, 8 PIN 8 compliant EAR99 8542.39.00.01
LM3208TLX
National Semiconductor Corporation
Check for Price Yes Transferred 3.6 V 3.6 V 5.5 V 2.7 V 1.2 A YES BUCK 2.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PBGA-B8 e1 Not Qualified 1 85 °C -30 °C 260 40 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.6 mm 1.819 mm 675 µm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, THIN MICRO SMD, 8 PIN compliant EAR99 8542.39.00.01