Filter Your Search
1 - 3 of 3 results
![]() |
LM318PSR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 mV | 70 V/us | 750 nA | 10 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -20 V | NO | NO | 50 V/us | 20 V | COMMERCIAL | 15000 | 20000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
LM318PSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 mV | 70 V/us | 750 nA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | 50 V/us | 20 V | COMMERCIAL | 15000 | 20000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
![]() |
LM318PSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 mV | 70 V/us | 750 nA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | 50 V/us | 20 V | COMMERCIAL | 15000 | 20000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments |