Parametric results for: lm3040-7f under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm30407f
Select parts from the table below to compare.
Compare
Compare
LM3040-7F
Bel Power Solutions
Check for Price Yes No Transferred 230 V 5.1 V 264 V 85 V 5.0694 V 5.1306 V 3 NO NO ADDITIONAL TWO 15V OUTPUTS AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC Module compliant Bel Power Solutions
LM3040-7F
Bel Fuse
Check for Price No Obsolete 230 V 5.1 V 264 V 85 V 5.0694 V 5.1306 V 3 NO NO ADDITIONAL TWO 15V OUTPUTS AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED 111.2 mm 168.5 mm 39 mm BEL FUSE INC Module not_compliant EAR99