Filter Your Search
1 - 2 of 2 results
![]() |
LM2937IMPX-10/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 26 V | 12 V | 10 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.1 % | 0.1 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | PLASTIC, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM2937IMPX-10/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 26 V | 12 V | 10 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.1 % | 0.1 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |