Parametric results for: lm2936mm-3.3/nopb under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm2936mm33nopb
Select parts from the table below to compare.
Compare
Compare
LM2936MM-3.3/NOPB
Texas Instruments
Check for Price Yes Yes Active 60 V 6 V 3.3 V 200 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 60 V 0.03 % 0.03 % 1 3.399 V 3.201 V BIPOLAR 3 % S-PDSO-G8 e3 Not Qualified 1 150 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC GREEN, MINI, SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM2936MM-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 40 V 6 V 3.3 V 200 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 60 V 0.03 % 0.03 % 1 3.399 V 3.201 V BIPOLAR 3 % S-PDSO-G8 e3 Not Qualified 1 150 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.09 mm NATIONAL SEMICONDUCTOR CORP MINI, SOIC-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo