Parametric results for: lm2931az5x under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm2931az5x
Select parts from the table below to compare.
Compare
Compare
LM2931AZ5X
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 26 V 6 V 5 V 600 mV 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 33 V 0.03 % 0.05 % 1 5.25 V 4.75 V BIPOLAR 5 % O-PBCY-T3 e3 Not Qualified 150 °C 125 °C -40 °C 3 PLASTIC/EPOXY BCY SIP3,.1,50 ROUND CYLINDRICAL TR NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM FAIRCHILD SEMICONDUCTOR CORP TO-92 TO-92, 3 PIN 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM2931AZ5XA
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 26 V 6 V 5 V 600 mV 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 33 V 0.03 % 0.05 % 1 5.25 V 4.75 V BIPOLAR 5 % O-PBCY-T3 e3 Not Qualified 150 °C 125 °C -40 °C 3 PLASTIC/EPOXY BCY SIP3,.1,50 ROUND CYLINDRICAL AMMO PACK NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM FAIRCHILD SEMICONDUCTOR CORP TO-92 , SIP3,.1,50 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo