Parametric results for: lm2931ad2t-5r4g under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm2931ad2t5r4g
Select parts from the table below to compare.
Compare
Compare
LM2931AD2T-5R4G
onsemi
$0.4136 Buy Yes Yes Active 26 V 6 V 5 V 160 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 40 V 0.03 % 0.05 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 e3 Not Qualified 1 150 °C 125 °C -40 °C 260 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 2.54 mm SINGLE 9.1945 mm 10.02 mm 4.826 mm ONSEMI 3 LEAD D2PAK 3 936-03 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi