Parametric results for: lm2853mh-3-3-nopb under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lm2853mh33nopb
Select parts from the table below to compare.
Compare
Compare
LM2853MH-3.3/NOPB
Texas Instruments
$2.6194 Yes Yes Active 5 V 3.3 V 5.5 V 3 V 800 mV 3.3 V 3 A 1 YES BUCK 550 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G14 e3 Not Qualified 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM2853MH-3.3/NOPB
Rochester Electronics LLC
Check for Price No Active 5 V 3.3 V 5.5 V 3 V YES BUCK 725 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G14 e0 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP HSSOP, 14 unknown
LM2853MH-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V 3.3 V 5.5 V 3 V 3 A YES BUCK 725 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G14 e3 Not Qualified 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY HSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, TSSOP-14 compliant EAR99 8542.39.00.01