Parametric results for: lm27762dsst under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm27762dsst
Select parts from the table below to compare.
Compare
Compare
LM27762DSST
Texas Instruments
$1.4564 Buy Yes Yes Active 5 V 5.5 V 2.7 V -5 V 5 V 250 mA 2 YES INVERTER 2.2 MHz OPERATES IN ADJUSTABLE MODE FROM -1.5V TO -5V AND 1.5V TO 5V SWITCHED CAPACITOR CONVERTER PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-N12 e4 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm TEXAS INSTRUMENTS INC WSON-12 compliant EAR99 2016-07-28 Texas Instruments