Parametric results for: lm2681m6/nopb under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lm2681m6nopb
Select parts from the table below to compare.
Compare
Compare
LM2681M6/NOPB
Texas Instruments
$0.4238 Buy Yes Yes Active 5 V 5.5 V 2.5 V 1.8 V 11 V 20 mA 1 YES DOUBLER INVERTER 80 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
LM2681M6/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 5 V 5.5 V 2.5 V 5 V 11 V 20 mA YES DOUBLER INVERTER 160 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP LEAD FREE, SOT-23, 6 PIN compliant EAR99 8542.39.00.01