Parametric results for: lm2679sx-5.0/nopb under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm2679sx50nopb
Select parts from the table below to compare.
Compare
Compare
LM2679SX-5.0/NOPB
Texas Instruments
$2.7512 Buy Yes No Active 40 V 8 V 1.23 V 37 V 5 A 1 YES BUCK 260 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC D2PAK ROHS COMPLIANT,TO-263, SMT-7 4 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM2679SX-5.0/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 40 V 8 V 5 A YES BUCK 280 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PSSO-G7 e3 Not Qualified 3 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP POWER, TO-263, SMT-7 not_compliant EAR99 8542.39.00.01