Parametric results for: lm2664m6x under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: lm2664m6x
Select parts from the table below to compare.
Compare
Compare
LM2664M6X
National Semiconductor Corporation
Check for Price Buy No Transferred 5 V -5.5 V 5.5 V 1.8 V 40 mA YES DOUBLER INVERTER 80 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e0 Not Qualified 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 6 PIN not_compliant EAR99 8542.39.00.01
LM2664M6X
Rochester Electronics LLC
Check for Price Buy Yes No Active 5 V 5.5 V 1.8 V YES DOUBLER INVERTER 80 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e0 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm ROCHESTER ELECTRONICS LLC SOT-23, 6 PIN unknown SOT-23 6
LM2664M6X
Texas Instruments
Check for Price Buy No Obsolete 5 V -5.5 V 5.5 V 1.8 V 40 mA YES DOUBLER INVERTER 80 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e0 Not Qualified 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN not_compliant EAR99 8542.39.00.01 SOT-23 6 Texas Instruments
LM2664M6X/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 5 V -5.5 V 5.5 V 1.8 V 40 mA YES DOUBLER INVERTER 80 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 6 PIN compliant EAR99 8542.39.00.01
LM2664M6X/NOPB
Texas Instruments
Check for Price Buy Yes Yes Active 5 V -5.5 V 5.5 V 1.8 V -5.5 V -1.8 V 40 mA 5 V 500 µA 1 YES DOUBLER INVERTER 80 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.25 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 SOT-23 6 Texas Instruments