Filter Your Search
1 - 2 of 2 results
![]() |
LM2595T-3.3/NOPB
Texas Instruments
|
$2.0856 Buy | Yes | Yes | Active | 12 V | 3.3 V | 40 V | 4.5 V | 3.3 V | 37 V | 1 A | 1 | NO | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | SFM | GREEN, BENT STAGGERED, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM2595T-3.3/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 12 V | 3.3 V | 40 V | 4.5 V | 2.6 A | 10 mA | NO | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | BENT STAGGERED, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 |