Filter Your Search
1 - 4 of 4 results
![]() |
LM2595S-5.0/NOPB
Texas Instruments
|
$3.6935 Buy | Yes | No | Active | 12 V | 5 V | 40 V | 4.5 V | 3.3 V | 37 V | 1 A | 1 | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | ROHS COMPLIANT,TO-263, SMT-5 | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2595S-5.0/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 12 V | 5 V | 40 V | 4.5 V | 4.75 V | 5.25 V | 1 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
LM2595S-5.0
Texas Instruments
|
Check for Price Buy | Yes | No | Obsolete | 12 V | 5 V | 40 V | 4.5 V | 3.3 V | 37 V | 1 A | 1 | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMT-5 | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1996-02-01 | ||
|
LM2595S-5.0
National Semiconductor Corporation
|
Check for Price Buy | No | Transferred | 12 V | 5 V | 40 V | 4.5 V | 4.75 V | 5.25 V | 1 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 |