Parametric results for: lm2591hvsx-adj under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: lm2591hvsxadj
Select parts from the table below to compare.
Compare
Compare
LM2591HVSX-ADJ/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 12 V 60 V 4.5 V 1 A YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 5 PIN not_compliant EAR99 8542.39.00.01
LM2591HVSX-ADJ
Texas Instruments
Check for Price Buy No No Obsolete 12 V 60 V 4.5 V 1 A YES BUCK 173 kHz ALSO AVALIABLE IN ADJUSTABLE MODE FROM 1.2 TO 59.28 VOLT SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR AUTOMOTIVE R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 235 20 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC TO-263, 5 PIN not_compliant EAR99 8542.39.00.01 D2PAK 4
LM2591HVSX-ADJ
Rochester Electronics LLC
Check for Price Buy No No Active 12 V 60 V 4.5 V 3 A YES BUCK 173 kHz SWITCHING REGULATOR 1 AUTOMOTIVE R-PSSO-G5 e0 3 125 °C -40 °C 235 30 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm ROCHESTER ELECTRONICS LLC TO-263, 5 PIN unknown D2PAK 4
LM2591HVSX-ADJ/NOPB
Texas Instruments
Check for Price Buy Yes No Active 12 V 60 V 4.5 V 3.3 V 57 V 1 A 1 YES BUCK 173 kHz ALSO AVALIABLE IN ADJUSTABLE MODE FROM 1.2 TO 59.28 VOLT SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT,TO-263, 5 PIN not_compliant EAR99 8542.39.00.01 D2PAK 4 Texas Instruments
LM2591HVSX-ADJ
National Semiconductor Corporation
Check for Price Buy No Transferred 12 V 60 V 4.5 V 1 A YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR AUTOMOTIVE R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 235 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 5 PIN not_compliant EAR99 8542.39.00.01