Parametric results for: lm2586s-5-0-nopb under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm2586s50nopb
Select parts from the table below to compare.
Compare
Compare
LM2586S-5.0/NOPB
Texas Instruments
$4.4033 Yes No Active 5 V 5 V 40 V 4 V 1.23 V 60 V 3 A 1 YES BUCK-BOOST 125 kHz SWITCHING REGULATOR CURRENT-MODE 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 7 PIN 4 not_compliant EAR99 8542.39.00.01 1996-02-01 Texas Instruments
LM2586S-5.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V 5 V 40 V 4 V 3 A 115 mA YES BOOST 200 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 7 PIN not_compliant EAR99 8542.39.00.01