Parametric results for: lm2575-5.0yn under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm257550yn
Select parts from the table below to compare.
Compare
Compare
LM2575-5.0YN
Microchip Technology Inc
$1.2342 Buy Yes Active 12 V 5 V 40 V 4 V 4.75 V 5.25 V 1 A NO BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDIP-T16 e3 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.812 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DIP-16 compliant EAR99 8542.39.00.01 Microchip
LM2575-5.0YN
Micrel Inc
Check for Price Buy Yes Transferred 12 V 5 V 40 V 4 V 3.2 A NO BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDIP-T16 e3 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.812 mm 3.937 mm MICREL INC ROHS COMPLIANT, PLASTIC, DIP-16 compliant