Parametric results for: lm2575-5.0wu-tr under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lm257550wutr
Select parts from the table below to compare.
Compare
Compare
LM2575-5.0WU-TR
Microchip Technology Inc
$1.6650 Yes Active 12 V 5 V 40 V 4 V 4.75 V 5.25 V 1 A YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PSSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.77 mm 10.36 mm 4.597 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, TO-263, 5 PIN compliant EAR99 8542.39.00.01 Microchip
LM2575-5.0WU-TR
Micrel Inc
Check for Price Yes Transferred 12 V 5 V 40 V 4 V 3.2 A YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PSSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 40 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.77 mm 10.36 mm 4.597 mm MICREL INC ROHS COMPLIANT, TO-263, 5 PIN compliant
LM2575-5.0WUTR
Micrel Inc
Check for Price Yes Yes Transferred 12 V 5 V 40 V 4 V 3.2 A YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PSSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 40 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.77 mm 10.36 mm 4.597 mm MICREL INC TO-263, compliant EAR99 8542.39.00.01 D2PAK 4
LM2575-5.0WUTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 12 V 5 V 40 V 4 V 3.2 A YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PSSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 40 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.77 mm 10.36 mm 4.597 mm MICREL INC TO-263, compliant EAR99 8542.39.00.01 D2PAK 4