Parametric results for: lm22680mr-adj under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lm22680mradj
Select parts from the table below to compare.
Compare
Compare
LM22680MR-ADJ/NOPB
Texas Instruments
$3.9631 Yes Yes Active 12 V 42 V 4.5 V 1.285 V 37 V 2 A 1 YES BUCK 1 MHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.285V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.68 mm TEXAS INSTRUMENTS INC SOIC PSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM22680MR-ADJ
Texas Instruments
Check for Price No No Obsolete 12 V 42 V 4.5 V 3.4 A YES BUCK 600 kHz ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 Not Qualified 3 125 °C -40 °C 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.68 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM22680MR-ADJ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred YES 600 kHz VOLTAGE-MODE R-PDSO-G8 e3 Not Qualified 3 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant
LM22680MR-ADJ
National Semiconductor Corporation
Check for Price No Transferred 12 V 42 V 4.5 V 3.4 A YES BUCK 600 kHz ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 3 125 °C -40 °C 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.68 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOP-8 compliant EAR99 8542.39.00.01