Parametric results for: lm22670qmr-5.0/nopb under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm22670qmr50nopb
Select parts from the table below to compare.
Compare
Compare
LM22670QMR-5.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3 A YES 600 kHz VOLTAGE-MODE R-PDSO-G8 e3 Not Qualified 3 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant
LM22670QMR-5.0/NOPB
Texas Instruments
Check for Price Yes Yes Active 12 V 5 V 42 V 4.5 V 1.285 V 37 V 3 A 1 YES BUCK 1 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.68 mm TEXAS INSTRUMENTS INC compliant HSOP-8 EAR99 8542.39.00.01 Texas Instruments