Parametric results for: lm139j/883c under Comparators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lm139j883c
Select parts from the table below to compare.
Compare
Compare
LM139J/883C
National Semiconductor Corporation
Check for Price No Obsolete 9 mV 300 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OPEN-COLLECTOR 36 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP CERDIP-14 14 unknown EAR99 8542.39.00.01
TTLM139J/883C
Twilight Technology Inc
Check for Price No Active 9 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 36 V MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM139J/883C
General Electric Solid State
Check for Price No Obsolete 9 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 36 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP-14 unknown EAR99 8542.39.00.01
LM139J/883C
Texas Instruments
Check for Price No No Obsolete 9 mV 300 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OPEN-COLLECTOR 36 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP14,.3 14 unknown EAR99 8542.39.00.01