Parametric results for: ll414813 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ll414813
Select parts from the table below to compare.
Compare
Compare
LL4148-13-F
Diodes Incorporated
Check for Price Buy No Yes Obsolete 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 1 Not Qualified O-PELF-R2 e2 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WRAP AROUND END DIODES INC MELF O-PELF-R2 2 compliant EAR99 8541.10.00.70
PMLL4148135
NXP Semiconductors
Check for Price Buy Obsolete 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 1 Not Qualified O-LELF-R2 ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END NXP SEMICONDUCTORS O-LELF-R2 unknown EAR99
LL4148-13
Diodes Incorporated
Check for Price Buy No Yes Obsolete 150 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 2 A 1 Not Qualified O-PELF-R2 e2 1 175 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Copper (Sn/Cu) WRAP AROUND END DIODES INC MELF ROHS COMPLIANT, PLASTIC, MINIMELF-2 2 compliant EAR99 8541.10.00.70 Diodes Incorporated