Parametric results for: lfxp2-8e-5ft256i under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lfxp28e5ft256i
Select parts from the table below to compare.
Compare
Compare
LFXP2-8E-5FT256I
Lattice Semiconductor Corporation
Check for Price Buy No No Obsolete 1.2 V 201 201 8000 494 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1000 CLBS 435 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e0 3 100 °C -40 °C 225 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm LATTICE SEMICONDUCTOR CORP BGA FBGA-256 256 not_compliant 3A991.D 8542.39.00.01 Lattice Semiconductor