Parametric results for: lfecp20e-3fn484i under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lfecp20e3fn484i
Select parts from the table below to compare.
Compare
Compare
LFECP20E-3FN484I
Lattice Semiconductor Corporation
Check for Price Buy Yes Yes Obsolete 1.2 V 360 360 19700 2464 560 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 2464 CLBS 420 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 85 °C 250 40 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm LATTICE SEMICONDUCTOR CORP BGA 23 X 23 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-484 484 compliant 3A991.D 8542.39.00.01