Filter Your Search
1 - 1 of 1 results
![]() |
LD39080PT18-R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 1.8 V | 150 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6.5 V | 0.0036 % | 0.0057 % | 1 | 1.854 V | 1.746 V | BICMOS | 3 % | R-PSSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | MODULE | LEAD FREE, PPAK-5 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |