Parametric results for: ld2980cm18tr under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ld2980cm18tr
Select parts from the table below to compare.
Compare
Compare
LD2980CM18TR
STMicroelectronics
$0.3682 Buy Yes Active 16 V 2.5 V 1.8 V 120 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 225 mV 16 V 0.0076 % 1 1.863 V 1.737 V BIPOLAR 3.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm STMICROELECTRONICS SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo STMicroelectronics