Parametric results for: ld1117s18c under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: ld1117s18c
Select parts from the table below to compare.
Compare
Compare
LD1117S18CTR
STMicroelectronics
$0.3024 Yes Active 15 V 3.9 V 1.8 V 1.3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 15 V 0.03 % 0.03 % 1 1.87 V 1.73 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) - annealed GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.9 mm STMICROELECTRONICS SOT-223 SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo STMicroelectronics
LD1117S18C
STMicroelectronics
Check for Price Yes Yes Active 10 V 3.3 V 1.8 V 1.3 V 1.3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 15 V 0.03 % 0.03 % 1 1.87 V 1.73 V BIPOLAR 4 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.9 mm STMICROELECTRONICS SOT-223 SOP, SOT-223 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo