Parametric results for: ld1085v25 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ld1085v25
Select parts from the table below to compare.
Compare
Compare
LD1085V25
STMicroelectronics
Check for Price Buy Yes Obsolete 30 V 4.1 V 2.5 V 1.3 V 3 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 30 V 0.005 % 0.02 % 1 2.55 V 2.45 V BIPOLAR 2 % R-XSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE STMICROELECTRONICS SFM LEAD FREE, TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo STMicroelectronics