Filter Your Search
1 - 1 of 1 results
![]() |
LD1085CDT-R
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 1.3 V | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.014 | 0.4 % | 1 | 1.288 V | 1.213 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.4 mm | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | 1980-01-04 | Adjustable,Positive,Single Output,Ldo | STMicroelectronics |