Filter Your Search
1 - 4 of 4 results
|
LCGGM1T13ECU
C&K
|
Check for Price Buy | Yes | Yes | Active | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER, HIGH FORCE | 10.1A@250VAC | 10.1 A | 250 V | 0.51 N | 3.3 mm | -25 °C | 85 °C | PANEL MOUNT | 3.96 mm | NO | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
LCGGM1T13EC
C&K
|
Check for Price Buy | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER, HIGH FORCE | 10.1A@250VAC | 10.1 A | 250 V | 0.51 N | 3.3 mm | -25 °C | 85 °C | PANEL MOUNT | 3.96 mm | NO | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
LCGGM1T13ECE
C&K
|
Check for Price Buy | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER, HIGH FORCE | 10.1A@250VAC | 10.1 A | 250 V | 0.51 N | 3.3 mm | -25 °C | 85 °C | PANEL MOUNT | 3.96 mm | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
LCGGM1T13ECUE
C&K
|
Check for Price Buy | Yes | Yes | Active | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER, HIGH FORCE | 10.1A@250VAC | 10.1 A | 250 V | 0.51 N | 3.3 mm | -25 °C | 85 °C | PANEL MOUNT | 3.96 mm | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |