Parametric results for: lce6.5a/b under Transient Suppressors

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: lce65ab
Select parts from the table below to compare.
Compare
Compare
LCE6.5A-B
Littelfuse Inc
$0.3322 Yes Active 11.2 V 6.5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE UL RECOGNIZED 7.98 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201AD 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL LITTELFUSE INC DO-201 O-PALF-W2 2 unknown EAR99 8541.10.00.50 LITTELFUSE
LCE6.5AB
Littelfuse Inc
Check for Price No Transferred 5 W SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE LOW IMPEDANCE 7.98 V 1.5 kW Not Qualified O-PALF-W2 DO-201 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMITRON DO-201 O-PALF-W2 2 unknown EAR99 8541.10.00.50
LCE6.5A-BP-HF
Micro Commercial Components
Check for Price Yes Active 11.2 V 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.98 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
LCE6.5A/B
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP compliant
LCE6.5A/B
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-26
LCE6.5AB
Crydom Inc
Check for Price Obsolete 11.2 V 5 W 7.2 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE LOW CAPACITANCE, LOW IMPEDANCE 7.98 V 1.5 kW Not Qualified O-PALF-W2 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CRYDOM INC O-PALF-W2 compliant EAR99 8541.10.00.50
LCE6.5A-B
Diodes Incorporated
Check for Price Obsolete 11.2 V 100 pF 1 mA SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 7.98 V 1.5 kW Not Qualified O-LALF-W2 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DIODES INC O-LALF-W2 unknown EAR99 8541.10.00.50
LCE6.5A-B
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
LCE6.5A-BP
Micro Commercial Components
Check for Price Yes Yes Active 11.2 V 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE LOW CAPACITANCE 7.98 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201AE 1 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-201AE O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
LCE6.5A/B
YAGEO Corporation
Check for Price Yes Active 11.2 V 1 mA 6.5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.98 V 1.5 kW 6.5 V O-PALF-W2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP unknown