Filter Your Search
1 - 6 of 6 results
|
LCB710STR
IXYS Corporation
|
$3.7300 Buy | Yes | Transferred | 50 mA | 1 A | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 600 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | |||||||||||
|
LCB710STR
Littelfuse Inc
|
$4.4515 Buy | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | DC | 600 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||
|
LCB710S
Littelfuse Inc
|
$4.8162 Buy | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | DC | 600 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||
|
LCB710S
IXYS Corporation
|
$5.9479 Buy | Yes | Transferred | 50 mA | 1 A | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 600 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | ||||||||||||
|
LCB710STR
IXYS Integrated Circuits Division
|
Check for Price Buy | Transferred | 50 mA | 1 A | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 600 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||
|
LCB710S
IXYS Integrated Circuits Division
|
Check for Price Buy | Transferred | 50 mA | 1 A | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 600 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |