Parametric results for: lc87f1jj2a under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lc87f1jj2a
Select parts from the table below to compare.
Compare
Compare
LC87F1JJ2A
SANYO Electric Co Ltd
Check for Price Buy Transferred 8 12 MHz 196608 16384 12 MHz 35 YES 3.3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 37 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm SANYO ELECTRIC CO LTD QFP 7 X 7 MM, LEAD AND HALOGEN FREE, SQFP-48 48 unknown 8542.31.00.01
LC87F1JJ2A
onsemi
Check for Price Buy Active 8 12 MHz 196608 16384 12 MHz 33 YES 3.3 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 37 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm ONSEMI HALOGEN AND LEAD FREE, SQFP-48 compliant 8542.31.00.01
LC87F1JJ2AUWA-2H
onsemi
Check for Price Buy Yes Yes Obsolete 8 12 MHz 196608 16384 YES CMOS FLASH 37 mA INDUSTRIAL S-PQFP-G48 Not Qualified e6 4 85 °C -40 °C 260 30 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK TIN BISMUTH GULL WING 500 µm QUAD ONSEMI 48 unknown 8542.31.00.01 131AJ
LC87F1JJ2A
SANYO Semiconductor Co Ltd
Check for Price Buy Transferred 8 12 MHz 12 MHz 35 YES 3.3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm SANYO SEMICONDUCTOR CO LTD QFP 7 X 7 MM, LEAD AND HALOGEN FREE, SQFP-48 48 unknown 8542.31.00.01