Filter Your Search
1 - 1 of 1 results
![]() |
LC4256ZE-5MN144C
Lattice Semiconductor Corporation
|
$31.2550 | Yes | Active | 1.8 V | 5.8 ns | 112 | 108 | 4 | 256 | 108 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 108 I/O | YES | 149 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 90 °C | 260 | 40 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | 1.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 7 X 7 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |