Filter Your Search
1 - 4 of 4 results
|
LBR2012T1R0M
TAIYO YUDEN
|
$0.0269 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 91 mΩ | 20 % | YES | 7.96 MHz | 400 mA | 100 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LBR2012T1R0MV
TAIYO YUDEN
|
Check for Price Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 91 mΩ | 20 % | YES | 7.96 MHz | 400 mA | 100 MHz | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | CHIP, 0805 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||||||||
|
LBR2012T1R0M8
TAIYO YUDEN
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 70 mΩ | 20 % | YES | 7.96 MHz | 400 mA | 100 MHz | 0805 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
LBR2012T1R0MR
TAIYO YUDEN
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 70 mΩ | 20 % | YES | 400 mA | FERRITE | RF INDUCTOR | 1 | NO | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 |