Parametric results for: l7905acv under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: l7905acv
Select parts from the table below to compare.
Compare
Compare
L7905ACV
STMicroelectronics
$0.5039 Yes Active 25 V 7 V 5 V 1.4 V 1.5 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.2 V 4.8 V BIPOLAR 4 % R-XSFM-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop STMicroelectronics
L7905ACV-DG
STMicroelectronics
Check for Price Yes Active -5 V 1.4 V 1.5 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % BIPOLAR 4 % Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SIP3,.1TB TUBE NO 2.54 mm SINGLE STMICROELECTRONICS not_compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop STMicroelectronics