Parametric results for: l717sda15p under D Type Connectors

Filter Your Search

1 - 10 of 34 results

|
-
-
-
-
-
-
Manufacturer Part Number: l717sda15p
Select parts from the table below to compare.
Compare
Compare
L717SDA15P
Amphenol Communications Solutions
$0.7461 Buy Yes Active 15 2 20 mΩ 3 A MALE CABLE GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE 2/A STEEL D SUBMINIATURE CONNECTOR 1000VAC V NO 1 GΩ e3 UL 94V-0 -55 °C 125 °C PLUG PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO HOLE 0.12 LOCKING ONE GENERAL PURPOSE FLASH inch TIN SOLDER 0.494 inch 0.161 inch 1.543 inch 0.122 inch AMPHENOL COMMUNICATIONS SOLUTIONS 15 compliant Amphenol Communications Solutions
L717SDA15PVF
Amphenol Communications Solutions
$1.0884 Buy Yes Active 15 2 20 mΩ 3 A MALE CABLE GLASS FILLED POLYETHYLENE PBT 2/A STEEL D SUBMINIATURE CONNECTOR 1414VAC V NO 1 GΩ UL 94V-0 PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO #4-40 UNC ONE GENERAL PURPOSE FLASH inch TIN SOLDER 0.494 inch 0.161 inch 1.543 inch 0.122 inch AMPHENOL COMMUNICATIONS SOLUTIONS 15 compliant Amphenol Communications Solutions
L717SDA15PA4CH4F
Amphenol Corporation
$1.1701 Buy Yes Active 15 2 2.74 mm 2 15 mΩ 5 A MALE BOARD AND PANEL GLASS FILLED POLYETHYLENE 2/A STEEL GOLD FLASH RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARD: MIL-C24308 NO 1 GΩ NO NO e3 YES UL 94V-0 -55 °C 125 °C PLUG TIN OVER NICKEL BRASS STAGGERED RND PIN-SKT NO 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 2.84 mm FLASH inch TIN SOLDER 0.49 inch 0.49 inch 1.54 inch 0.126 inch AMPHENOL CORP unknown Amphenol ROHS COMPLIANT
L717SDA15PVFM
Amphenol Communications Solutions
$1.3667 Buy Yes Active 15 2 20 mΩ 3 A MALE CABLE GLASS FILLED POLYETHYLENE PBT 2/A STEEL D SUBMINIATURE CONNECTOR 1000VAC V NO 1 GΩ UL 94V-0 PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO M3 SCREWLOCKS ONE GENERAL PURPOSE FLASH inch TIN SOLDER 0.494 inch 0.161 inch 1.543 inch 0.132 inch AMPHENOL COMMUNICATIONS SOLUTIONS 15 compliant Amphenol Communications Solutions
L717SDA15PC309
Amphenol Communications Solutions
$1.5753 Buy Yes Active 15 2 10 mΩ 5 A MALE CABLE GLASS FILLED POLYETHYLENE 2/A STEEL D SUBMINIATURE CONNECTOR 1555VAC V NO 5 GΩ UL 94V-0 -55 °C 125 °C PLUG STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO HOLE 0.12 ONE GENERAL PURPOSE 30u inch TIN SOLDER 0.494 inch 0.252 inch 1.545 inch 0.118 inch AMPHENOL COMMUNICATIONS SOLUTIONS 15 compliant Amphenol Communications Solutions
L717SDA15PVFC309
Amphenol Communications Solutions
$2.5702 Buy Yes Active 15 2 20 mΩ 3 A MALE CABLE GLASS FILLED POLYETHYLENE PBT 2/A STEEL D SUBMINIATURE CONNECTOR 1000VAC V NO 1 GΩ UL 94V-0 PLUG STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO #4-40 UNC SCREWLOCKS ONE GENERAL PURPOSE 30u inch TIN SOLDER 0.494 inch 0.161 inch 1.543 inch 0.122 inch AMPHENOL COMMUNICATIONS SOLUTIONS 15 compliant Amphenol Communications Solutions
L717SDA15P1ACH4RC309
Amphenol Communications Solutions
$3.2500 Buy Active 15 2 2.77 mm 2 25 mΩ 3 A MALE BOARD AND PANEL POLYBUTYLENE TEREPHTHALATE 2/A STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR 1000VAC V NO 5.296 N 1 GΩ 0.588 N UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK PLUG STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO #4-40 UNC THREADED INSERT ONE GENERAL PURPOSE STAGGERED 2.54 mm 30u inch NICKEL SOLDER 0.494 inch 0.575 inch 1.543 inch 0.15 inch AMPHENOL COMMUNICATIONS SOLUTIONS unknown Amphenol Communications Solutions
L717SDA15PABCH3FC309
Amphenol Corporation
Check for Price Buy Yes Yes Active 15 MALE BOARD AND PANEL GLASS FILLED POLYETHYLENE 2/A STEEL GOLD FLASH D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO e3 YES 94V-0 PLUG TIN OVER NICKEL BRASS NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER AMPHENOL CORP compliant ROHS COMPLIANT
L717SDA15PVF
Amphenol Corporation
Check for Price Buy Yes Active 15 MALE BOARD AND PANEL GLASS FILLED POLYETHYLENE 2/A STEEL GOLD OVER NICKEL (50) D SUBMINIATURE CONNECTOR STANDARD: MIL C24308 NO NO NO e3 YES 94V-0 PLUG Tin (Sn) - with Nickel (Ni) barrier BRASS NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER AMPHENOL CORP unknown ROHS COMPLIANT
L717SDA15P1ACH4RC309
Amphenol Corporation
Check for Price Buy Yes Active 15 MALE BOARD AND PANEL GLASS FILLED POLYETHYLENE 2/A STEEL GOLD (30) D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO e3 YES 94V-0 PLUG Tin (Sn) - with Nickel (Ni) barrier BRASS NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER AMPHENOL CORP compliant Amphenol ROHS COMPLIANT