Parametric results for: l6712adtr under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l6712adtr
Select parts from the table below to compare.
Compare
Compare
L6712ADTR
STMicroelectronics
Check for Price Buy No Obsolete 12 V 13.2 V 10.8 V 2 A YES PHASE-SHIFT 178 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS AUTOMOTIVE R-PDSO-G28 e4 Not Qualified 3 125 °C -40 °C 250 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS SOIC SO-28 28 unknown EAR99 8542.39.00.01