Parametric results for: l6563s under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: l6563s
Select parts from the table below to compare.
Compare
Compare
L6563STR
STMicroelectronics
$0.7139 Buy Yes Active 12 V 22.5 V 10.3 V 12 V 6 mA YES BOOST POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G14 e4 Not Qualified 1 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-14 14 compliant EAR99 8542.39.00.01 STMicroelectronics
L6563S
STMicroelectronics
$0.8430 Buy Yes Active 12 V 22.5 V 10.3 V 12 V 6 mA YES BOOST POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G14 e4 Not Qualified 1 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-14 14 compliant EAR99 8542.39.00.01 STMicroelectronics