Parametric results for: l5986a under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: l5986a
Select parts from the table below to compare.
Compare
Compare
L5986A
STMicroelectronics
$1.4274 Yes Obsolete 12 V 18 V 2.9 V 3.9 A YES BUCK 1 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 18V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, HSOP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
L5986ATR
STMicroelectronics
Check for Price Yes Active 12 V 18 V 2.9 V 3.9 A YES BUCK 1 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 18V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, HSOP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics