Parametric results for: l4995jtr under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l4995jtr
Select parts from the table below to compare.
Compare
Compare
L4995JTR
STMicroelectronics
$1.5494 Yes Active 31 V 5.6 V 5 V 500 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 40 V 0.025 % 0.025 % 1 5.1 V 4.9 V BICMOS 2 % R-PDSO-G12 e3 Not Qualified 3 150 °C -40 °C 260 NOT SPECIFIED 12 PLASTIC/EPOXY HLSSOP SOP24,.4,32 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH TR YES Tin (Sn) GULL WING 800 µm DUAL 3.9 mm 4.9 mm 1.62 mm STMICROELECTRONICS SSOP SSOP-12 12 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo STMicroelectronics