Parametric results for: l200c under Visible LEDs

Filter Your Search

1 - 10 of 120 results

|
Manufacturer Part Number: l200c
Select parts from the table below to compare.
Compare
Compare
L200CWE3K-15D
LEDtronics Inc
Check for Price Buy Yes Active NO 1 85 °C -40 °C 2 BULK NO 2.54 mm LEDTRONICS INC unknown 8541.40.20.00 SUPER RED SINGLE 20 mA WATER CLEAR 3800.0 mcd RADIAL MOUNT SINGLE COLOR LED 8.6 mm 630 nm ROUND 5.3 mm T-1 3/4 12 deg
L200CWR3K
LEDtronics Inc
Check for Price Buy No Contact Manufacturer e0 Tin/Lead (Sn/Pb) LEDTRONICS INC unknown 8541.40.80.00 SINGLE COLOR LED 660 nm
L200CPG65S
LEDtronics Inc
Check for Price Buy Active NO 1 85 °C -30 °C 2 BULK NO 2.54 mm LEDTRONICS INC unknown 8541.40.20.00 PURE GREEN SINGLE 50 mA CLEAR 150 mcd RADIAL MOUNT SINGLE COLOR LED 8.8 mm 555 nm ROUND 5 mm T-1 3/4 12 deg 2PIN
L200CWY3KF-15D
LEDtronics Inc
Check for Price Buy Yes Obsolete NO 1 80 °C -40 °C 2 BULK NO 2.54 mm LEDTRONICS INC unknown 8541.40.20.00 SUPER YELLOW SINGLE 30 mA WATER CLEAR 5500.0 mcd RADIAL MOUNT SINGLE COLOR LED 8.62 mm 598 nm ROUND 5 mm T-1 3/4 12 deg ROHS COMPLIANT PACKAGE-2
L200CWLY5S
LEDtronics Inc
Check for Price Buy No No Active NO 1 e0 85 °C -30 °C 2 BULK NO Tin/Lead (Sn/Pb) 2.54 mm LEDTRONICS INC unknown 8541.40.20.00 LIME YELLOW SINGLE 50 mA CLEAR 160 mcd RADIAL MOUNT SINGLE COLOR LED 8.8 mm 570 nm ROUND 5 mm T-1 3/4 12 deg
L200CUV405-8D
LEDtronics Inc
Check for Price Buy Yes Yes Active NO 1 80 °C -40 °C 2 BULK NO 2.54 mm LEDTRONICS INC unknown 8541.40.20.00 ULTRA VIOLET SINGLE 30 mA WATER CLEAR 100.0 mcd RADIAL MOUNT SINGLE COLOR LED 8.6 mm 408 nm ROUND 5 mm T-1 3/4 8 deg ROHS COMPLIANT PACKAGE-2
L200CWE6K-15D
LEDtronics Inc
Check for Price Buy Yes Yes Active NO 1 80 °C -30 °C 2 BULK NO 2.54 mm LEDTRONICS INC unknown 8541.40.20.00 SUPER RED SINGLE 35 mA WATER CLEAR 8000.0 mcd RADIAL MOUNT SINGLE COLOR LED 8.7 mm 639 nm ROUND 5 mm T-1 3/4 15 deg
L200CW1KB-30D
LEDtronics Inc
Check for Price Buy Yes Active NO 1 80 °C -40 °C 2 BULK NO 2.5 mm LEDTRONICS INC unknown 8541.40.20.00 COOL WHITE SINGLE 30 mA WATER CLEAR 2000.0 mcd RADIAL MOUNT SINGLE COLOR LED 8.7 mm ROUND 5 mm T-1 3/4 33 deg
L200CT
STMicroelectronics
Check for Price Buy No No Obsolete 2 V 2 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 % 1 36 V 2.85 V BIPOLAR O-MBFM-P4 e0 Not Qualified 150 °C -25 °C 4 METAL BFM CAN4/5,.45FL ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM STMICROELECTRONICS not_compliant 8542.39.00.01 METAL, TO-3, 4 PIN TO-204AA 2 EAR99 Adjustable,Positive,Single Output,Standard Drop
L200CWIR851
LEDtronics Inc
Check for Price Buy Yes Yes Active LEDTRONICS INC unknown 8541.40.20.00