Parametric results for: kst221jlfs under Keypad Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: kst221jlfs
Select parts from the table below to compare.
Compare
Compare
KST221JLFS
ITT Interconnect Solutions
Check for Price Yes Transferred 10 mA 32 V 1 SPST MOMENTARY KEYPAD SWITCH SOFT TYPE 1X1 .01A@32VDC 1 ms 2 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL IP40 NO Silver (Ag) SOLDER 6.2 mm 2.6 mm 6.2 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.40
KST221JLFS
C&K
Check for Price Yes Yes Active 50 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH SOFT TYPE TAPE/REEL PKG. 1X1 1VA@32VDC 0.05A@32VDC 5 ms 250VRMS V 1 GΩ 3.2 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 1.3 mm SILVER SILVER TR, 13 INCH IP40 REFLOW NO SILVER SOLDER 0.083 inch 6.2 mm 2.6 mm 6.2 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.40 C & K COMPONENTS