Parametric results for: ksp2222ata under Small Signal Bipolar Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ksp2222ata
Select parts from the table below to compare.
Compare
Compare
KSP2222ATA
onsemi
$0.1413 Yes Yes Active 40 V 600 mA NPN NO SINGLE 3 1 75 300 MHz 625 mW SILICON 285 ns 35 ns TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM ONSEMI TO-92-3 LF 135AR compliant EAR99 onsemi
KSP2222ATA
Rochester Electronics LLC
Check for Price Yes Yes Active 40 V 600 mA NPN NO SINGLE 3 1 75 300 MHz SILICON 285 ns 35 ns TO-92 O-PBCY-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC unknown
KSP2222ATA_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 40 V 600 mA NPN NO SINGLE 3 1 75 300 MHz 625 mW SILICON 285 ns 35 ns TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 CYLINDRICAL, O-PBCY-T3
KSP2222ATA
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 40 V 600 mA NPN NO SINGLE 3 1 75 300 MHz 625 mW SILICON 285 ns 35 ns TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP TO-92 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM compliant EAR99 3 8541.21.00.95