Parametric results for: ksc341j under Keypad Switches

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
Manufacturer Part Number: ksc341j
Select parts from the table below to compare.
Compare
Compare
KSC341JLFG
C&K
Check for Price Yes Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY GOLD KEYPAD SWITCH HARD TYPE 1X1 1VA@32VDC .01A@32VDC 1 ms 250VRMS V 10 MΩ 3.75 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 200 µm SILVER GOLD SILVER TR, 13 INCH IP67 REFLOW NO GOLD SOLDER 0.022 inch 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC LEAD FREE compliant EAR99 8536.50.90.40
KSC341JLFS
C&K
Check for Price Yes Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH HARD TYPE 1X1 1VA@32VDC 0.05A@32VDC 1 ms 250VRMS V 10 MΩ 3.75 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 200 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER SILVER SOLDER 0.022 inch 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 C & K COMPONENTS
KSC341JLFG
ITT Interconnect Solutions
Check for Price Yes Transferred 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 1VA@32VDC .05A@32VDC 1 ms 1 GΩ 3 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SILVER SILVER SILVER TAPE AND REEL IP67 NO Gold (Au) SOLDER 6.2 mm 2.5 mm 6.2 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.40
KSC341J
C&K
Check for Price Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH HARD TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 250VRMS V 10 MΩ 3.75 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 500 µm SILVER SILVER TR, 13 INCH IP67 REFLOW NO SOLDER 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 C & K COMPONENTS
KSC341J
ITT Interconnect Solutions
Check for Price Transferred 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH HARD TYPE 1X1 .05A@32VDC 1 ms (N.O.) (N.C.) 250VAC V 1 GΩ 3 N e0 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SILVER SNAP ACTION TAPE AND REEL IP67 NO TIN LEAD OVER NICKEL SOLDER 6.2 mm 2.6 mm 6.2 mm ITT CANNON unknown EAR99 8536.50.90.40
KSC341JB
ITT Interconnect Solutions
Check for Price Transferred 50 mA 50 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH HARD TYPE 1X1 .05A@50VDC 1 ms 1 GΩ 3 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 200 µm THERMOPLASTIC TAPE AND REEL IP67 REFLOW NO SOLDER 6.2 mm 2.5 mm 6.2 mm ITT CANNON unknown EAR99 8536.50.90.40
KSC341JLFS
ITT Interconnect Solutions
Check for Price Yes Transferred 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH HARD TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 1 GΩ 3 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SILVER SILVER SILVER TAPE AND REEL IP67 NO Silver (Ag) SOLDER 6.2 mm 2.5 mm 6.2 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.40
KSC341JB
C&K
Check for Price Obsolete 50 mA 50 V 300000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH HARD TYPE 1X1 .05A@50VDC 1 ms 3 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL IP67 NO SOLDER 6.2 mm 2.5 mm 6.2 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40