Parametric results for: kbpc5006 under Bridge Rectifier Diodes

Filter Your Search

1 - 10 of 88 results

|
-
-
-
Manufacturer Part Number: kbpc5006
Select parts from the table below to compare.
Compare
Compare
KBPC5006
DC Components Co Ltd
$0.9634 Contact Manufacturer 50 A 1.1 V 10 µA SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 500 A 1 600 V S-PUFM-D4 175 °C -55 °C 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT SOLDER LUG UPPER DC COMPONENTS CO LTD unknown DC COMPONENTS CO., LTD
KBPC5006
Yangzhou Yangjie Electronics Co Ltd
$1.0972 Yes Active 50 A 1.1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 500 A 1 150 °C ISOLATED YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
KBPC5006FP
Diotec Semiconductor AG
$1.4881 Yes Active 50 A 1.1 V 1.5 µs 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 UL RECOGNIZED 450 A 1 600 V Not Qualified S-PUFM-X4 UL RECOGNIZED 150 °C -50 °C 260 10 ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT Nickel (Ni) UNSPECIFIED UPPER DIOTEC SEMICONDUCTOR AG not_compliant Diotec EAR99 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 4 8541.10.00.80
KBPC5006
SPC Multicomp
$5.7830 Active 50 A 1.1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 500 A 1 S-PUFM-D4 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT SOLDER LUG UPPER MULTICOMP PRO unknown Multicomp Pro EAR99 8541.10.00.80
KBPC5006G
Sensitron Semiconductors
Check for Price No No Transferred 50 A SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 400 A 1 Not Qualified S-PUFM-D4 NOT SPECIFIED 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT SOLDER LUG UPPER SENSITRON SEMICONDUCTOR compliant S-PUFM-D4 4
KBPC5006PW-G
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete 50 A 1.2 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 400 A 1 Not Qualified S-PUFM-W4 1 ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT WIRE UPPER SANGDEST MICROELECTRONICS (NANJING) CO LTD unknown EAR99 S-PUFM-W4 8541.10.00.80
KBPC5006W
Jinan Gude Electronic Device Co Ltd
Check for Price Contact Manufacturer 50 A 1.1 V 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 400 A 1 125 °C ISOLATED JINAN GUDE ELECTRONIC DEVICE CO LTD unknown EAR99
KBPC5006P
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete 50 A 1.2 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 400 A 1 Not Qualified S-PUFM-D4 1 ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT SOLDER LUG UPPER SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 S-PUFM-D4 8541.10.00.80
KBPC5006_B0_00001
PanJit Semiconductor
Check for Price Active 50 A 1.1 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 400 A 1 S-PUFM-D4 UL RECOGNIZED 150 °C -55 °C 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT SOLDER LUG UPPER PAN JIT INTERNATIONAL INC compliant EAR99 S-PUFM-D4 8541.10.00.80
KBPC5006W
Sensitron Semiconductors
Check for Price No No Transferred 50 A SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 400 A 1 Not Qualified S-XUFM-W4 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 4 UNSPECIFIED SQUARE FLANGE MOUNT WIRE UPPER SENSITRON SEMICONDUCTOR compliant S-XUFM-W4 4