Filter Your Search
1 - 1 of 1 results
![]() |
KB25SKW01-5F24-JF
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 1 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | SILVER | MINIATURE SWITCH | SQUARE BUTTON TYPE | APPROVALS: CSA; UL | 1A@250VAC | 1A@30VDC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | 2.94 N | -25 °C | 50 °C | PANEL MOUNT | 3 mm | 0.472 inch | M12P1 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYAMIDE | GREEN LED | POLYAMIDE | DUST PROOF; MOISTURE PROOF | HAND | NO | PHOSPHOR BRONZE | SOLDER | 0.346 inch | 19.7 mm | 11.989 mm | 0.559 inch | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |