Parametric results for: kb15skw01 under Pushbutton Switches

Filter Your Search

1 - 10 of 241 results

|
-
-
-
-
Manufacturer Part Number: kb15skw01
Select parts from the table below to compare.
Compare
Compare
KB15SKW01B-5F24-JF
NKK Switches
Check for Price Buy Yes Obsolete 1 A 30 V 50000 Cycle(s) 0.05 mΩ SPDT MOMENTARY SILVER MINIATURE SWITCH SQUARE BUTTON TYPE APPROVALS: CSA; UL 1A@250VAC 1A@30VDC 1 A ON-(ON) 250 V 1000VAC V 1 GΩ 1.96 N -25 °C 50 °C PANEL MOUNT 3 mm 0.472 inch M12P1 COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY POLYAMIDE GREEN LED POLYAMIDE DUST PROOF; MOISTURE PROOF HAND NO PHOSPHOR BRONZE SOLDER 0.346 inch 19.7 mm 11.989 mm 0.559 inch 0.197 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00
KB15SKW01-12-BB
NKK Switches
Check for Price Buy Yes Yes Obsolete 1 A 30 V 50000 Cycle(s) 0.05 mΩ SPDT MOMENTARY SILVER MINIATURE SWITCH PUSHBUTTON 12V LAMP 1A@250VAC 1A@30VDC 1 A ON-(ON) 250 V 1500VAC V 1 GΩ -25 °C 50 °C PANEL MOUNT WHITE-WHITE POLYCARBONATE 2.9972 mm BLACK 0.472 inch M12P1 SILVER SILVER SILVER NYLON LAMP MOLDED WAVE NO Silver (Ag) Flash BRASS SOLDER 0.138 inch 38.5064 mm 11.9888 mm 0.559 inch 0.197 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.31
KB15SKW01B-05-JC
NKK Switches
Check for Price Buy Yes Obsolete 1 A 30 V 50000 Cycle(s) 0.05 mΩ SPDT MOMENTARY SILVER MINIATURE SWITCH SQUARE BUTTON TYPE APPROVALS: CSA; UL 1A@250VAC 1A@30VDC 1 A ON-(ON) 250 V 1000VAC V 1 GΩ 1.96 N -25 °C 50 °C PANEL MOUNT 3 mm 0.472 inch M12P1 COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY POLYAMIDE CLEAR LAMP POLYAMIDE DUST PROOF; MOISTURE PROOF HAND NO PHOSPHOR BRONZE SOLDER 0.346 inch 19.7 mm 11.989 mm 0.559 inch 0.197 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00
KB15SKW01-12-EB
NKK Switches
Check for Price Buy Yes Yes Obsolete 1 A 30 V 50000 Cycle(s) 0.05 mΩ SPDT MOMENTARY SILVER MINIATURE SWITCH PUSHBUTTON 12V LAMP 1A@250VAC 1A@30VDC 1 A ON-(ON) 250 V 1500VAC V 1 GΩ -25 °C 50 °C PANEL MOUNT YELLOW-WHITE POLYCARBONATE 2.9972 mm BLACK 0.472 inch M12P1 SILVER SILVER SILVER NYLON LAMP MOLDED WAVE NO Silver (Ag) Flash BRASS SOLDER 0.138 inch 38.5064 mm 11.9888 mm 0.559 inch 0.197 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.31
KB15SKW01B-5C-JC
NKK Switches
Check for Price Buy Yes Yes Obsolete 1 A 30 V 50000 Cycle(s) 0.05 mΩ SPDT MOMENTARY SILVER MINIATURE SWITCH SQUARE BUTTON TYPE APPROVALS: CSA; UL 1A@250VAC 1A@30VDC 1 A ON-(ON) 250 V 1000VAC V 1 GΩ 1.96 N -25 °C 50 °C PANEL MOUNT 3 mm 0.472 inch M12P1 COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY POLYAMIDE RED LED POLYAMIDE DUST PROOF; MOISTURE PROOF HAND NO PHOSPHOR BRONZE SOLDER 0.346 inch 19.7 mm 11.989 mm 0.559 inch 0.197 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00
KB15SKW01-12-FF
NKK Switches
Check for Price Buy Yes Yes Obsolete 1 A 30 V 50000 Cycle(s) 0.05 mΩ SPDT MOMENTARY SILVER MINIATURE SWITCH PUSHBUTTON 12V LAMP 1A@250VAC 1A@30VDC 1 A ON-(ON) 250 V 1500VAC V 1 GΩ -25 °C 50 °C PANEL MOUNT GREEN-GREEN POLYCARBONATE 2.9972 mm BLACK 0.472 inch M12P1 SILVER SILVER SILVER NYLON LAMP MOLDED WAVE NO Silver (Ag) Flash BRASS SOLDER 0.138 inch 38.5064 mm 11.9888 mm 0.559 inch 0.197 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.31
KB15SKW01-05-JC
NKK Switches
Check for Price Buy Yes Yes Obsolete 1 A 30 V 50000 Cycle(s) 0.05 mΩ SPDT MOMENTARY SILVER MINIATURE SWITCH SQUARE BUTTON TYPE APPROVALS: CSA; UL 1A@250VAC 1A@30VDC 1 A ON-(ON) 250 V 1000VAC V 1 GΩ 1.96 N -25 °C 50 °C PANEL MOUNT 3 mm 0.472 inch M12P1 COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY POLYAMIDE CLEAR LAMP POLYAMIDE DUST PROOF; MOISTURE PROOF HAND NO PHOSPHOR BRONZE SOLDER 0.346 inch 19.7 mm 11.989 mm 0.559 inch 0.197 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00
KB15SKW01-5C24-JC
NKK Switches
Check for Price Buy Yes Yes Obsolete 1 A 30 V 50000 Cycle(s) 0.05 mΩ SPDT MOMENTARY SILVER MINIATURE SWITCH SQUARE BUTTON TYPE APPROVALS: CSA; UL 1A@250VAC 1A@30VDC 1 A ON-(ON) 250 V 1000VAC V 1 GΩ 1.96 N -25 °C 50 °C PANEL MOUNT 3 mm 0.472 inch M12P1 COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY POLYAMIDE RED LED POLYAMIDE DUST PROOF; MOISTURE PROOF HAND NO PHOSPHOR BRONZE SOLDER 0.346 inch 19.7 mm 11.989 mm 0.559 inch 0.197 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00
KB15SKW01-A
NKK Switches
Check for Price Buy Yes Yes Obsolete 1 A 30 V 50000 Cycle(s) 0.05 mΩ SPDT MOMENTARY SILVER MINIATURE SWITCH SQUARE BUTTON TYPE APPROVALS: CSA; UL 1A@250VAC 1A@30VDC 1 A ON-(ON) 250 V 1000VAC V 1 GΩ 1.96 N e4 -25 °C 75 °C PANEL MOUNT 3 mm 0.472 inch M12P1 COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY POLYAMIDE NON-ILLUMINATED POLYAMIDE DUST PROOF; MOISTURE PROOF HAND NO Silver (Ag) PHOSPHOR BRONZE SOLDER 0.346 inch 19.7 mm 11.989 mm 0.559 inch 0.197 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00
KB15SKW01B-01-JE
NKK Switches
Check for Price Buy Yes Obsolete 1 A 30 V 50000 Cycle(s) 0.05 mΩ SPDT MOMENTARY SILVER MINIATURE SWITCH SQUARE BUTTON TYPE APPROVALS: CSA; UL 1A@250VAC 1A@30VDC 1 A ON-(ON) 250 V 1000VAC V 1 GΩ 1.96 N -25 °C 50 °C PANEL MOUNT 3 mm 0.472 inch M12P1 COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY POLYAMIDE CLEAR LAMP POLYAMIDE DUST PROOF; MOISTURE PROOF HAND NO PHOSPHOR BRONZE SOLDER 0.346 inch 19.7 mm 11.989 mm 0.559 inch 0.197 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00