Filter Your Search
1 - 10 of 107 results
|
KB15KKW01B-JC
NKK Switches
|
Check for Price Buy | Yes | Obsolete | 1 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | MINIATURE SWITCH | SQUARE BUTTON TYPE | APPROVALS: CSA; UL | 1A@250VAC | 1A@30VDC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | 1.96 N | -25 °C | 75 °C | PANEL MOUNT | 3 mm | 0.472 inch | M12P1 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | POLYAMIDE | DUST PROOF; MOISTURE PROOF | HAND | NO | PHOSPHOR BRONZE | SOLDER | 0.346 inch | 24.7 mm | 11.989 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||
|
KB15KKW01B-JE
NKK Switches
|
Check for Price Buy | Yes | Obsolete | 1 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | MINIATURE SWITCH | SQUARE BUTTON TYPE | APPROVALS: CSA; UL | 1A@250VAC | 1A@30VDC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | 1.96 N | -25 °C | 75 °C | PANEL MOUNT | 3 mm | 0.472 inch | M12P1 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | POLYAMIDE | DUST PROOF; MOISTURE PROOF | HAND | NO | PHOSPHOR BRONZE | SOLDER | 0.346 inch | 24.7 mm | 11.989 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||
|
KB15KKW01B-5F-JC
NKK Switches
|
Check for Price Buy | Yes | Obsolete | 1 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | MINIATURE SWITCH | SQUARE BUTTON TYPE | APPROVALS: CSA; UL | 1A@250VAC | 1A@30VDC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | 1.96 N | -25 °C | 50 °C | PANEL MOUNT | 3 mm | 0.472 inch | M12P1 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYAMIDE | GREEN LED | POLYAMIDE | DUST PROOF; MOISTURE PROOF | HAND | NO | PHOSPHOR BRONZE | SOLDER | 0.346 inch | 24.7 mm | 11.989 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||
|
KB15KKW01B-05-JF
NKK Switches
|
Check for Price Buy | Yes | Obsolete | 1 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | MINIATURE SWITCH | SQUARE BUTTON TYPE | APPROVALS: CSA; UL | 1A@250VAC | 1A@30VDC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | 1.96 N | -25 °C | 50 °C | PANEL MOUNT | 3 mm | 0.472 inch | M12P1 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYAMIDE | CLEAR LAMP | POLYAMIDE | DUST PROOF; MOISTURE PROOF | HAND | NO | PHOSPHOR BRONZE | SOLDER | 0.346 inch | 24.7 mm | 11.989 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||
|
KB15KKW01B-5C05-JB
NKK Switches
|
Check for Price Buy | Yes | Obsolete | 1 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | MINIATURE SWITCH | SQUARE BUTTON TYPE | APPROVALS: CSA; UL | 1A@250VAC | 1A@30VDC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | 1.96 N | -25 °C | 50 °C | PANEL MOUNT | 3 mm | 0.472 inch | M12P1 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYAMIDE | RED LED | POLYAMIDE | DUST PROOF; MOISTURE PROOF | HAND | NO | PHOSPHOR BRONZE | SOLDER | 0.346 inch | 24.7 mm | 11.989 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||
|
KB15KKW01B-5F-JB
NKK Switches
|
Check for Price Buy | Yes | Obsolete | 1 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | MINIATURE SWITCH | SQUARE BUTTON TYPE | APPROVALS: CSA; UL | 1A@250VAC | 1A@30VDC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | 1.96 N | -25 °C | 50 °C | PANEL MOUNT | 3 mm | 0.472 inch | M12P1 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYAMIDE | GREEN LED | POLYAMIDE | DUST PROOF; MOISTURE PROOF | HAND | NO | PHOSPHOR BRONZE | SOLDER | 0.346 inch | 24.7 mm | 11.989 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||
|
KB15KKW01B-5F12-JF
NKK Switches
|
Check for Price Buy | Yes | Obsolete | 1 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | MINIATURE SWITCH | SQUARE BUTTON TYPE | APPROVALS: CSA; UL | 1A@250VAC | 1A@30VDC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | 1.96 N | -25 °C | 50 °C | PANEL MOUNT | 3 mm | 0.472 inch | M12P1 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYAMIDE | GREEN LED | POLYAMIDE | DUST PROOF; MOISTURE PROOF | HAND | NO | PHOSPHOR BRONZE | SOLDER | 0.346 inch | 24.7 mm | 11.989 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||
|
KB15KKW01B-5F12-AB
NKK Switches
|
Check for Price Buy | Yes | Obsolete | 1 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | MINIATURE SWITCH | SQUARE BUTTON TYPE | APPROVALS: CSA; UL | 1A@250VAC | 1A@30VDC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | 1.96 N | -25 °C | 50 °C | PANEL MOUNT | 3 mm | 0.472 inch | M12P1 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYAMIDE | GREEN LED | POLYAMIDE | DUST PROOF; MOISTURE PROOF | HAND | NO | PHOSPHOR BRONZE | SOLDER | 0.346 inch | 24.7 mm | 11.989 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||
|
KB15KKW01B-5C-JF
NKK Switches
|
Check for Price Buy | Yes | Obsolete | 1 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | MINIATURE SWITCH | SQUARE BUTTON TYPE | APPROVALS: CSA; UL | 1A@250VAC | 1A@30VDC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | 1.96 N | -25 °C | 50 °C | PANEL MOUNT | 3 mm | 0.472 inch | M12P1 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYAMIDE | RED LED | POLYAMIDE | DUST PROOF; MOISTURE PROOF | HAND | NO | PHOSPHOR BRONZE | SOLDER | 0.346 inch | 24.7 mm | 11.989 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||
|
KB15KKW01B-12-GG
NKK Switches
|
Check for Price Buy | Yes | Obsolete | 1 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | MINIATURE SWITCH | SQUARE BUTTON TYPE | APPROVALS: CSA; UL | 1A@250VAC | 1A@30VDC | 1 A | ON-(ON) | 250 V | 1000VAC V | 1 GΩ | 1.96 N | -25 °C | 50 °C | PANEL MOUNT | 3 mm | 0.472 inch | M12P1 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYAMIDE | BLUE LAMP | POLYAMIDE | DUST PROOF; MOISTURE PROOF | HAND | NO | PHOSPHOR BRONZE | SOLDER | 0.346 inch | 24.7 mm | 11.989 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |